B39931B2645P810 | |
---|---|
DigiKey Part Number | 1752-B39931B2645P810TR-ND - Tape & Reel (TR) 1752-B39931B2645P810CT-ND - Cut Tape (CT) 1752-B39931B2645P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39931B2645P810 |
Description | SUB-1-GHZ SAW FILTER, FC=925.2 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 925.2MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 1.3dB 5.8MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B39931B2645P810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 925.2MHz | |
Bandwidth | 5.8MHz | |
Insertion Loss | 1.3dB | |
Ratings | AEC-Q200 | |
Applications | Meter Reading | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥8.02280 | ¥200.57 |
50 | ¥7.83540 | ¥391.77 |
100 | ¥7.09000 | ¥709.00 |
250 | ¥6.90312 | ¥1,725.78 |
500 | ¥5.97016 | ¥2,985.08 |
1,000 | ¥5.59703 | ¥5,597.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.53592 | ¥22,679.60 |