B39921B4379P810 | |
---|---|
DigiKey Part Number | 1752-B39921B4379P810TR-ND - Tape & Reel (TR) 1752-B39921B4379P810CT-ND - Cut Tape (CT) 1752-B39921B4379P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39921B4379P810 |
Description | CSSP3 CU |
Customer Reference | |
Detailed Description | 915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.9dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency - Center | 915MHz | |
Bandwidth | - | |
Insertion Loss | 1.9dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥9.30200 | ¥93.02 |
25 | ¥9.09320 | ¥227.33 |
50 | ¥8.88140 | ¥444.07 |
100 | ¥8.03490 | ¥803.49 |
250 | ¥7.82328 | ¥1,955.82 |
500 | ¥6.76620 | ¥3,383.10 |