B39781B8005P810 | |
---|---|
DigiKey Part Number | B39781B8005P810TR-ND - Tape & Reel (TR) B39781B8005P810CT-ND - Cut Tape (CT) B39781B8005P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39781B8005P810 |
Description | RF DUPLEXER 751MHZ/782MHZ 9SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 746MHz ~ 756MHz / 777MHz ~ 787MHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 746MHz ~ 756MHz / 777MHz ~ 787MHz | |
Low Band Attenuation (min / max dB) | 54.00dB / 58.00dB | |
High Band Attenuation (min / max dB) | 50.00dB / 57.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥22.99600 | ¥229.96 |
25 | ¥22.46200 | ¥561.55 |
50 | ¥21.92840 | ¥1,096.42 |
100 | ¥18.18390 | ¥1,818.39 |
250 | ¥17.11448 | ¥4,278.62 |
500 | ¥16.04492 | ¥8,022.46 |
1,000 | ¥15.29610 | ¥15,296.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.90552 | ¥69,527.60 |