B39652B8380L210 | |
---|---|
DigiKey Part Number | 1752-B39652B8380L210TR-ND - Tape & Reel (TR) 1752-B39652B8380L210CT-ND - Cut Tape (CT) 1752-B39652B8380L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39652B8380L210 |
Description | RF FILTER 6.535GHZ 8SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.535GHz Center Frequency RF Filter (Radio Frequency) 1.18GHz Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B39652B8380L210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.535GHz Center | |
Bandwidth | 1.18GHz | |
Filter Type | - | |
Ripple | 0.8dB | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) | |
Height (Max) | 0.025" (0.64mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥10.76300 | ¥107.63 |
25 | ¥10.51840 | ¥262.96 |
50 | ¥10.27380 | ¥513.69 |
100 | ¥9.29510 | ¥929.51 |
250 | ¥9.05048 | ¥2,262.62 |
500 | ¥7.82756 | ¥3,913.78 |
1,000 | ¥7.33833 | ¥7,338.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.05473 | ¥30,273.65 |