B39162B9877P810 | |
---|---|
DigiKey Part Number | B39162B9877P810TR-ND - Tape & Reel (TR) B39162B9877P810CT-ND - Cut Tape (CT) B39162B9877P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B9877P810 |
Description | FILTER SAW 1.585166GHZ 5SMD |
Customer Reference | |
Detailed Description | 1.585166GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.5dB 2MHz, 8.34MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.585166GHz | |
Bandwidth | 2MHz, 8.34MHz | |
Insertion Loss | 1.5dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.016" (0.40mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.09mm x 0.89mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.12300 | ¥51.23 |
25 | ¥5.00480 | ¥125.12 |
50 | ¥4.88820 | ¥244.41 |
100 | ¥4.42180 | ¥442.18 |
250 | ¥4.30588 | ¥1,076.47 |
500 | ¥3.72396 | ¥1,861.98 |
1,000 | ¥3.59179 | ¥3,591.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.59179 | ¥17,958.95 |