QT1010T1-W | |
---|---|
DigiKey Part Number | 1516-1321-2-ND - Tape & Reel (TR) 1516-1321-1-ND - Cut Tape (CT) 1516-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT1010T1-W |
Description | LONG CREEPAGE MINI-FLAT PACKAGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 4.8µs, 4.2µs | |
Rise / Fall Time (Typ) | 2.8µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.42V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.98100 | ¥49.81 |
100 | ¥3.26260 | ¥326.26 |
1,000 | ¥2.57575 | ¥2,575.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40404 | ¥7,212.12 |
6,000 | ¥2.31818 | ¥13,909.08 |
15,000 | ¥2.28383 | ¥34,257.45 |
30,000 | ¥2.23232 | ¥66,969.60 |