QBSLDO300GR | |
---|---|
DigiKey Part Number | 1516-QBSLDO300GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDO300GR |
Description | DISPLAY 7SEG 0.3" SGL ORG 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDO300GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 24mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥10.27800 | ¥102.78 |
100 | ¥7.60820 | ¥760.82 |
500 | ¥6.99142 | ¥3,495.71 |
1,000 | ¥5.75770 | ¥5,757.70 |
2,000 | ¥5.46978 | ¥10,939.56 |
5,000 | ¥5.34641 | ¥26,732.05 |
10,000 | ¥5.22302 | ¥52,230.20 |