QBSLDIW300GR | |
---|---|
DigiKey Part Number | 1516-QBSLDIW300GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDIW300GR |
Description | DISPLAY 7SEG 0.3" SGL WHT 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 3V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDIW300GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 136mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 64mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥13.22700 | ¥132.27 |
100 | ¥10.18230 | ¥1,018.23 |
500 | ¥9.20402 | ¥4,602.01 |
1,000 | ¥7.90969 | ¥7,909.69 |
2,000 | ¥7.47827 | ¥14,956.54 |
5,000 | ¥7.30569 | ¥36,528.45 |
10,000 | ¥7.19064 | ¥71,906.40 |