QBSLDAG1561GR | |
---|---|
DigiKey Part Number | 1516-QBSLDAG1561GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDAG1561GR |
Description | DISPLAY 7SEG 0.56"SGL GRN 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDAG1561GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥13.21000 | ¥132.10 |
100 | ¥10.16700 | ¥1,016.70 |
500 | ¥9.19026 | ¥4,595.13 |
1,000 | ¥7.89787 | ¥7,897.87 |
2,000 | ¥7.46709 | ¥14,934.18 |
5,000 | ¥7.29479 | ¥36,473.95 |
10,000 | ¥7.17991 | ¥71,799.10 |