QBLP679-IWK-WW | |
---|---|
DigiKey Part Number | QBLP679-IWK-WW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP679-IWK-WW |
Description | LED WARM WHITE DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Warm 3000K LED Indication - Discrete 3.2V 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP679-IWK-WW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.00504 | ¥3,005.04 |
2,000 | ¥2.85480 | ¥5,709.60 |
5,000 | ¥2.79040 | ¥13,952.00 |
10,000 | ¥2.72601 | ¥27,260.10 |
25,000 | ¥2.68307 | ¥67,076.75 |