QBLP676-S | |
---|---|
DigiKey Part Number | QBLP676-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP676-S |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP676-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.40mm x 1.70mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.85004 | ¥1,700.08 |
6,000 | ¥0.77276 | ¥4,636.56 |
10,000 | ¥0.72124 | ¥7,212.40 |
50,000 | ¥0.66973 | ¥33,486.50 |
100,000 | ¥0.64397 | ¥64,397.00 |