QBLP676-IR1 | |
---|---|
DigiKey Part Number | 1516-1278-2-ND - Tape & Reel (TR) 1516-1278-1-ND - Cut Tape (CT) 1516-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP676-IR1 |
Description | LED IR 3020 940NM WLP PLCC2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.6mW/sr @ 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP676-IR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.6mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.60930 | ¥160.93 |
500 | ¥1.11280 | ¥556.40 |
1,000 | ¥0.92731 | ¥927.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58670 | ¥1,760.10 |
6,000 | ¥0.57383 | ¥3,442.98 |