QBLP676-IG | |
---|---|
DigiKey Part Number | 1516-1120-2-ND - Tape & Reel (TR) 1516-1120-1-ND - Cut Tape (CT) 1516-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP676-IG |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP676-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.40mm x 1.70mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.99171 | ¥1,983.42 |
6,000 | ¥0.90155 | ¥5,409.30 |
10,000 | ¥0.84145 | ¥8,414.50 |
50,000 | ¥0.78135 | ¥39,067.50 |
100,000 | ¥0.75130 | ¥75,130.00 |