QBLP670-YG1 | |
---|---|
DigiKey Part Number | 1516-QBLP670-YG1TR-ND - Tape & Reel (TR) 1516-QBLP670-YG1CT-ND - Cut Tape (CT) 1516-QBLP670-YG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-YG1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-YG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.60100 | ¥26.01 |
100 | ¥1.16890 | ¥116.89 |
500 | ¥1.05534 | ¥527.67 |
1,000 | ¥0.86695 | ¥866.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.52997 | ¥1,059.94 |
6,000 | ¥0.47696 | ¥2,861.76 |
10,000 | ¥0.46650 | ¥4,665.00 |