QBLP653-Y-2897 | |
---|---|
DigiKey Part Number | 1516-QBLP653-Y-2897TR-ND - Tape & Reel (TR) 1516-QBLP653-Y-2897CT-ND - Cut Tape (CT) 1516-QBLP653-Y-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-Y-2897 |
Description | LED YELLOW CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.55000 | ¥25.50 |
100 | ¥1.46560 | ¥146.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.14676 | ¥1,720.14 |
3,000 | ¥1.05120 | ¥3,153.60 |
7,500 | ¥0.95565 | ¥7,167.38 |
10,500 | ¥0.89194 | ¥9,365.37 |
37,500 | ¥0.86008 | ¥32,253.00 |
75,000 | ¥0.82823 | ¥62,117.25 |