QBLP653-IR3 | |
---|---|
DigiKey Part Number | 1516-1274-2-ND - Tape & Reel (TR) 1516-1274-1-ND - Cut Tape (CT) 1516-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-IR3 |
Description | LED IR CHIP 850NM WLP 20MA 1208 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 50mA 2.1mW/sr @ 20mA 15° 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-IR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 2.1mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1209 (3224 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.75800 | ¥37.58 |
100 | ¥2.46370 | ¥246.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.94479 | ¥2,917.18 |
3,000 | ¥1.81512 | ¥5,445.36 |
7,500 | ¥1.75030 | ¥13,127.25 |
10,500 | ¥1.72437 | ¥18,105.88 |
37,500 | ¥1.68548 | ¥63,205.50 |