QBLP631-R1-2943 | |
---|---|
DigiKey Part Number | 1516-QBLP631-R1-2943TR-ND - Tape & Reel (TR) 1516-QBLP631-R1-2943CT-ND - Cut Tape (CT) 1516-QBLP631-R1-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-R1-2943 |
Description | LED RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-R1-2943 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.34600 | ¥23.46 |
100 | ¥1.05420 | ¥105.42 |
500 | ¥0.95196 | ¥475.98 |
1,000 | ¥0.78203 | ¥782.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47805 | ¥1,434.15 |
6,000 | ¥0.43023 | ¥2,581.38 |
15,000 | ¥0.42081 | ¥6,312.15 |