QBLP617-YG | |
---|---|
DigiKey Part Number | 1516-1159-2-ND - Tape & Reel (TR) 1516-1159-1-ND - Cut Tape (CT) 1516-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-YG |
Description | LED YLW-GRN CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2V 2-SMD, 0602 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-YG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 0602 | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66973 | ¥2,678.92 |
8,000 | ¥0.60276 | ¥4,822.08 |
12,000 | ¥0.53578 | ¥6,429.36 |
28,000 | ¥0.50229 | ¥14,064.12 |
100,000 | ¥0.43532 | ¥43,532.00 |