QBLP617-S1 | |
---|---|
DigiKey Part Number | 1516-1158-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP617-S1 |
Description | LED RED CLEAR 0602 SMD R/A |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2V 2-SMD, 0602 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-S1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 0602 | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |