QBLP601-Y | |
---|---|
DigiKey Part Number | 1516-1061-2-ND - Tape & Reel (TR) 1516-1061-1-ND - Cut Tape (CT) 1516-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-Y |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.01500 | ¥20.15 |
100 | ¥0.90540 | ¥90.54 |
500 | ¥0.81748 | ¥408.74 |
1,000 | ¥0.67143 | ¥671.43 |
2,000 | ¥0.58387 | ¥1,167.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.58386 | ¥2,335.44 |
8,000 | ¥0.52548 | ¥4,203.84 |
12,000 | ¥0.46709 | ¥5,605.08 |
28,000 | ¥0.43790 | ¥12,261.20 |
100,000 | ¥0.37951 | ¥37,951.00 |