QBLP601-R1 | |
---|---|
DigiKey Part Number | 1516-QBLP601-R1TR-ND - Tape & Reel (TR) 1516-QBLP601-R1CT-ND - Cut Tape (CT) 1516-QBLP601-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-R1 |
Description | 0603 LED RED 623NM DOMINANT, 628 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.06600 | ¥20.66 |
100 | ¥1.37970 | ¥137.97 |
500 | ¥0.95418 | ¥477.09 |
1,000 | ¥0.79512 | ¥795.12 |
2,000 | ¥0.71559 | ¥1,431.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71557 | ¥2,862.28 |
8,000 | ¥0.67583 | ¥5,406.64 |
12,000 | ¥0.61619 | ¥7,394.28 |
28,000 | ¥0.57644 | ¥16,140.32 |
100,000 | ¥0.50687 | ¥50,687.00 |