QBL8SA60D-MP7 | |
---|---|
DigiKey Part Number | 1516-1229-ND |
Manufacturer | |
Manufacturer Product Number | QBL8SA60D-MP7 |
Description | LED CBI 5MM RED DIFF RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.8V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 640nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 45mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.54500 | ¥35.45 |
100 | ¥2.34450 | ¥234.45 |
1,000 | ¥1.81008 | ¥1,810.08 |
2,000 | ¥1.63561 | ¥3,271.22 |
5,000 | ¥1.52656 | ¥7,632.80 |
10,000 | ¥1.47204 | ¥14,720.40 |
25,000 | ¥1.45024 | ¥36,256.00 |