QBHP686-OH | |
---|---|
DigiKey Part Number | 1516-1371-2-ND - Tape & Reel (TR) 1516-1371-1-ND - Cut Tape (CT) 1516-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP686-OH |
Description | LED ORANGE CLEAR 2835 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.4V 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-OH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥4.48000 | ¥44.80 |
100 | ¥2.93630 | ¥293.63 |
1,000 | ¥2.31828 | ¥2,318.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.91278 | ¥3,825.56 |