QBHP686-IWK-WW | |
---|---|
DigiKey Part Number | 1516-1052-2-ND - Tape & Reel (TR) 1516-1052-1-ND - Cut Tape (CT) 1516-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP686-IWK-WW |
Description | LED QBHP686 WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting QBHP686 White, Warm 3000K (2760K ~ 3260K) 3.2V 60mA 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-IWK-WW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K (2760K ~ 3260K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 65mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28794 | ¥2,575.88 |
6,000 | ¥1.20207 | ¥7,212.42 |
10,000 | ¥1.15914 | ¥11,591.40 |
50,000 | ¥1.09474 | ¥54,737.00 |