QBHP686-IWK-SW22 | |
---|---|
DigiKey Part Number | 1516-QBHP686-IWK-SW22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBHP686-IWK-SW22 |
Description | LED QBHP686 WARM WHT 2200K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting QBHP686 White, Warm 2200K 3V 60mA 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-IWK-SW22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 19lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 88 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 60mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.23255 | ¥2,465.10 |
6,000 | ¥1.12050 | ¥6,723.00 |
10,000 | ¥1.04580 | ¥10,458.00 |
50,000 | ¥0.97110 | ¥48,555.00 |