QBHP686-IGN-2913 | |
---|---|
DigiKey Part Number | 1516-1385-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBHP686-IGN-2913 |
Description | LED GREEN CLEAR 2835 SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3V 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-IGN-2913 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 100mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 1.00mm | |
Base Product Number |