QBHP684UE-IWU-NW | |
---|---|
DigiKey Part Number | 1516-1036-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBHP684UE-IWU-NW |
Description | LED QBHP684UE NEU WHT 4000K 3636 |
Customer Reference | |
Detailed Description | LED Lighting QBHP684UE White, Neutral 4000K (3710K ~ 4260K) 3.4V 350mA 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K (3710K ~ 4260K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 100lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 700mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | 3636 | |
Size / Dimension | 0.142" L x 0.142" W (3.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |