QBHP684-IR1AU | |
---|---|
DigiKey Part Number | 1516-1209-2-ND - Tape & Reel (TR) 1516-1209-1-ND - Cut Tape (CT) 1516-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP684-IR1AU |
Description | LED IR 940NM 700MA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V 700mA 60° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.24000 | ¥37.24 |
10 | ¥26.32800 | ¥263.28 |
100 | ¥21.56160 | ¥2,156.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.17696 | ¥9,088.48 |
1,000 | ¥16.67276 | ¥16,672.76 |
2,500 | ¥15.98327 | ¥39,958.17 |
5,000 | ¥15.66987 | ¥78,349.35 |