Z-230TJ | |
---|---|
DigiKey Part Number | 553-1184-ND |
Manufacturer | |
Manufacturer Product Number | Z-230TJ |
Description | FILTER DSL/SINGLE IN-LINE PHONE |
Customer Reference | |
Detailed Description | DSL Filter 1 Jack, Filtered/1 Jack, Unfiltered In Line |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Part Status | Obsolete | |
Input Type | Single-Line | |
Output Type | 1 Jack, Filtered/1 Jack, Unfiltered | |
Mounting Type | In Line |