W5095K | |
---|---|
DigiKey Part Number | 553-3927-ND |
Manufacturer | |
Manufacturer Product Number | W5095K |
Description | RF ANT 829MHZ/2.05GHZ BLADE SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.05GHz LTE Blade RF Antenna 698MHz ~ 960MHz, 1.4GHz ~ 2.69GHz 2.16dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.05GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.4GHz ~ 2.69GHz | |
Antenna Type | Blade | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.16dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.90000 | ¥146.90 |
10 | ¥135.02500 | ¥1,350.25 |
25 | ¥129.42600 | ¥3,235.65 |
100 | ¥114.03620 | ¥11,403.62 |
250 | ¥108.43880 | ¥27,109.70 |
500 | ¥101.44280 | ¥50,721.40 |