W3326 | |
---|---|
DigiKey Part Number | 553-W3326CT-ND - Cut Tape (CT) 553-W3326TR-ND |
Manufacturer | |
Manufacturer Product Number | W3326 |
Description | ANTENNA 791-2170MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 875.5MHz, 1.94GHz LTE Chip RF Antenna 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 0.6dBi, 2.3dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Cut Tape (CT) Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 875.5MHz, 1.94GHz | |
Frequency Range | 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | 5dB | |
Gain | 0.6dBi, 2.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.21000 | ¥44.21 |
10 | ¥39.69200 | ¥396.92 |
25 | ¥37.52760 | ¥938.19 |
100 | ¥32.52400 | ¥3,252.40 |
250 | ¥30.85568 | ¥7,713.92 |
500 | ¥27.68676 | ¥13,843.38 |
1,000 | ¥23.35029 | ¥23,350.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.18274 | ¥55,456.85 |