TX1287NL | |
---|---|
DigiKey Part Number | 553-3920-5-ND |
Manufacturer | |
Manufacturer Product Number | TX1287NL |
Description | XFRMR 1CT:2.42CT/1CT:2.42CT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2.42CT, 1CT:2.42CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX1287NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.42CT, 1CT:2.42CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.04 oz (1.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥32.16350 | ¥1,286.54 |
80 | ¥30.27188 | ¥2,421.75 |
280 | ¥29.32607 | ¥8,211.30 |
1,000 | ¥27.43394 | ¥27,433.94 |