SB450FME12 | |
---|---|
DigiKey Part Number | 553-SB450FME12-ND |
Manufacturer | |
Manufacturer Product Number | SB450FME12 |
Description | STEALTH BLADE, 450 - 470 MHZ, 12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 460MHz Blade RF Antenna 450MHz ~ 470MHz 2.14dBi FME Adhesive, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Blade | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.14dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Mounting Type | Adhesive, Glass | |
Height (Max) | 10.000" (254.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥503.87000 | ¥503.87 |
10 | ¥473.30500 | ¥4,733.05 |
25 | ¥458.03520 | ¥11,450.88 |
100 | ¥424.44530 | ¥42,444.53 |