PMC9539.164NL | |
---|---|
DigiKey Part Number | 553-PMC9539.164NL-ND |
Manufacturer | |
Manufacturer Product Number | PMC9539.164NL |
Description | CMC 22A 2LN 450 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 450 Ohms @ 1.9 MHz 22A DCR 1.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PMC9539.164NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 450 Ohms @ 1.9 MHz | |
Current Rating (Max) | 22A | |
DC Resistance (DCR) (Max) | 1.7mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.772" L x 0.701" W (19.60mm x 17.80mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Radial - 4 Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.07000 | ¥33.07 |
10 | ¥27.64600 | ¥276.46 |
25 | ¥25.24520 | ¥631.13 |
40 | ¥21.63775 | ¥865.51 |
80 | ¥19.83438 | ¥1,586.75 |
230 | ¥19.23309 | ¥4,423.61 |
440 | ¥18.63216 | ¥8,198.15 |
945 | ¥17.43001 | ¥16,471.36 |
2,400 | ¥16.82901 | ¥40,389.62 |