PL259 | |
---|---|
DigiKey Part Number | 553-PL259-ND |
Manufacturer | |
Manufacturer Product Number | PL259 |
Description | CONNECTOR, SOLDER PHENOLIC DIELE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, 58 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.98000 | ¥100.98 |
10 | ¥92.82000 | ¥928.20 |
25 | ¥88.97120 | ¥2,224.28 |
100 | ¥78.39130 | ¥7,839.13 |
250 | ¥74.54436 | ¥18,636.09 |
500 | ¥69.73490 | ¥34,867.45 |
1,000 | ¥63.96374 | ¥63,963.74 |