PH9585.004NLT | |
---|---|
DigiKey Part Number | 553-PH9585.004NLTTR-ND - Tape & Reel (TR) 553-PH9585.004NLTCT-ND - Cut Tape (CT) 553-PH9585.004NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9585.004NLT |
Description | XFMR FLYBACK SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 2250V Isolation 430kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9585.004NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 15V | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 430kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.250" L x 0.242" W (6.35mm x 6.15mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Footprint | 0.252" L x 0.244" W (6.40mm x 6.20mm) | |
Style | Wirewound |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.86000 | ¥21.86 |
10 | ¥17.45600 | ¥174.56 |
25 | ¥14.18440 | ¥354.61 |
50 | ¥13.82080 | ¥691.04 |
100 | ¥13.45640 | ¥1,345.64 |
250 | ¥13.09300 | ¥3,273.25 |
500 | ¥12.98396 | ¥6,491.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥8.57367 | ¥10,288.40 |