PH9385.012NLT | |
---|---|
DigiKey Part Number | 553-3350-2-ND - Tape & Reel (TR) 553-3350-1-ND - Cut Tape (CT) 553-3350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9385.012NLT |
Description | XFMR PUSH-PULL RS-485 COMM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9385.012NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 2.6 mH | |
For Use With/Related Products | RS-485 Communications | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.512" W (16.00mm x 13.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥26.70700 | ¥267.07 |
25 | ¥21.59520 | ¥539.88 |
50 | ¥20.23040 | ¥1,011.52 |
100 | ¥19.32160 | ¥1,932.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥18.75290 | ¥5,625.87 |
600 | ¥18.18475 | ¥10,910.85 |
1,500 | ¥17.61648 | ¥26,424.72 |