PF0552.683NLT | |
---|---|
DigiKey Part Number | PF0552.683NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0552.683NLT |
Description | INDUCT ARRAY 2 COIL 68UH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 270 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 100mOhm Max DC Resistance (DCR) - Parallel 2.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.683NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 68 µH | |
Inductance - Connected In Series | 270 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.7 A | |
Current Rating - Series | 1.4 A | |
Current Saturation - Parallel | 2.7 A | |
Current Saturation - Series | 1.4 A | |
DC Resistance (DCR) - Parallel | 100mOhm Max | |
DC Resistance (DCR) - Series | 400mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.88063 | ¥17,761.26 |