PE-8271M | |
---|---|
DigiKey Part Number | 553-PE-8271M-ND |
Manufacturer | |
Manufacturer Product Number | PE-8271M |
Description | TRANSFORMER 500UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Inductance | 500 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.300" W (7.62mm x 7.62mm) | |
Height - Seated (Max) | 0.215" (5.46mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥25.75400 | ¥257.54 |
25 | ¥20.82000 | ¥520.50 |
65 | ¥19.50646 | ¥1,267.92 |
130 | ¥19.29308 | ¥2,508.10 |