PE-68383NL | |
---|---|
DigiKey Part Number | PE-68383NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-68383NL |
Description | CURR SENSE XFMR 1:1:200 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1:1:200 Current Sense Transformer 50kHz ~ 500kHz 1.15mOhm Primary, 3.9Ohm Secondary 59.2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 59.2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:200 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.15mOhm Primary, 3.9Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.495" L x 0.490" W (12.57mm x 12.45mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Termination Style | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
960 | ¥17.05355 | ¥16,371.41 |