PE-65771NL | |
---|---|
DigiKey Part Number | 553-3907-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-65771NL |
Description | XFRMR 1CT:2CT 1.20MH T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Single) Pulse Transformer 1CT:2CT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE-65771NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Single) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.14 oz (3.99 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.10000 | ¥45.10 |
10 | ¥34.30500 | ¥343.05 |
25 | ¥33.40440 | ¥835.11 |
60 | ¥30.69517 | ¥1,841.71 |
120 | ¥28.88892 | ¥3,466.67 |
300 | ¥27.98633 | ¥8,395.90 |
540 | ¥27.08357 | ¥14,625.13 |
1,020 | ¥26.18075 | ¥26,704.36 |