PE-63619NL | |
---|---|
DigiKey Part Number | 553-1886-ND |
Manufacturer | |
Manufacturer Product Number | PE-63619NL |
Description | CURR SENSE XFMR 20A T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 20kHz ~ 200kHz 200Ohm Primary, 4.5Ohm Secondary 80 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 80 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200CT:1 | |
DC Resistance (DCR) | 200Ohm Primary, 4.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" L x 0.700" W (22.86mm x 17.78mm) | |
Height - Seated (Max) | 0.700" (17.78mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
10 | ¥37.60600 | ¥376.06 |
25 | ¥30.40720 | ¥760.18 |
40 | ¥28.48525 | ¥1,139.41 |
80 | ¥27.20550 | ¥2,176.44 |
240 | ¥26.40563 | ¥6,337.35 |
440 | ¥25.60530 | ¥11,266.33 |
960 | ¥24.80514 | ¥23,812.93 |