PE-51717NL | |
---|---|
DigiKey Part Number | 553-1879-ND |
Manufacturer | |
Manufacturer Product Number | PE-51717NL |
Description | CURR SENSE XFMR 20A T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 20kHz ~ 200kHz 5 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 20 A | |
Inductance | 5 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50CT:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" L x 0.700" W (22.86mm x 17.78mm) | |
Height - Seated (Max) | 0.700" (17.78mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥27.83100 | ¥278.31 |
25 | ¥25.41440 | ¥635.36 |
60 | ¥21.78333 | ¥1,307.00 |
120 | ¥19.96833 | ¥2,396.20 |
240 | ¥19.36317 | ¥4,647.16 |
480 | ¥18.75821 | ¥9,003.94 |
960 | ¥17.54795 | ¥16,846.03 |
2,400 | ¥16.94285 | ¥40,662.84 |