PE-1206CCMC601STS | |
---|---|
DigiKey Part Number | 553-2298-2-ND - Tape & Reel (TR) 553-2298-1-ND - Cut Tape (CT) 553-2298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1206CCMC601STS |
Description | CMC 260MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 260mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.78900 | ¥57.89 |
25 | ¥5.30800 | ¥132.70 |
50 | ¥4.82520 | ¥241.26 |
100 | ¥4.29480 | ¥429.48 |
250 | ¥4.05340 | ¥1,013.35 |
500 | ¥3.47428 | ¥1,737.14 |
1,000 | ¥3.08832 | ¥3,088.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.08828 | ¥6,176.56 |
4,000 | ¥2.99179 | ¥11,967.16 |
6,000 | ¥2.89527 | ¥17,371.62 |
10,000 | ¥2.79877 | ¥27,987.70 |