PA5003.821NLT | |
---|---|
DigiKey Part Number | 553-4083-2-ND - Tape & Reel (TR) 553-4083-1-ND - Cut Tape (CT) 553-4083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5003.821NLT |
Description | FIXED IND 820NH 12.9A 5.78 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 12.9 A 5.78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5003.821NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.42900 | ¥124.29 |
25 | ¥11.45720 | ¥286.43 |
50 | ¥10.23900 | ¥511.95 |
100 | ¥8.53210 | ¥853.21 |
250 | ¥8.28832 | ¥2,072.08 |
500 | ¥7.80068 | ¥3,900.34 |
1,000 | ¥7.31320 | ¥7,313.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.31320 | ¥14,626.40 |
4,000 | ¥7.06942 | ¥28,277.68 |
6,000 | ¥6.82565 | ¥40,953.90 |
10,000 | ¥6.48436 | ¥64,843.60 |