PA5003.182NLT | |
---|---|
DigiKey Part Number | 553-4087-2-ND - Tape & Reel (TR) 553-4087-1-ND - Cut Tape (CT) 553-4087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5003.182NLT |
Description | FIXED IND 1.8UH 10.1A 12.7 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 10.1 A 12.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5003.182NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.74300 | ¥87.43 |
25 | ¥8.05520 | ¥201.38 |
50 | ¥7.19800 | ¥359.90 |
100 | ¥6.03400 | ¥603.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.03399 | ¥12,067.98 |