PA3856.004NL | |
---|---|
DigiKey Part Number | 553-2982-ND |
Manufacturer | |
Manufacturer Product Number | PA3856.004NL |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.695" W (14.50mm x 17.65mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.571" L x 0.695" W (14.50mm x 17.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.67000 | ¥26.67 |
10 | ¥21.59800 | ¥215.98 |
25 | ¥17.46360 | ¥436.59 |
60 | ¥16.36217 | ¥981.73 |
120 | ¥16.18358 | ¥1,942.03 |