PA2649NL | |
---|---|
DigiKey Part Number | 553-3886-ND |
Manufacturer | |
Manufacturer Product Number | PA2649NL |
Description | TRANSFMR 33-57VIN 12VOUT 2.5ASMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 100.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.529" W (17.53mm x 13.44mm) | |
Height - Seated (Max) | 12.45mm | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.38000 | ¥28.38 |
10 | ¥22.97900 | ¥229.79 |
25 | ¥18.58160 | ¥464.54 |
60 | ¥17.40817 | ¥1,044.49 |
120 | ¥17.21817 | ¥2,066.18 |