PA2008NL | |
---|---|
DigiKey Part Number | 553-2927-5-ND |
Manufacturer | |
Manufacturer Product Number | PA2008NL |
Description | PULSE XFMR 2:1:1 1.43MH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.43mH Pulse Transformer 2:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2008NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.43mH | |
ET (Volt-Time) | 52VµS | |
Turns Ratio - Primary:Secondary | 2:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.355" L x 0.340" W (9.02mm x 8.64mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥15.59600 | ¥155.96 |
25 | ¥12.60720 | ¥315.18 |
50 | ¥11.81160 | ¥590.58 |
100 | ¥11.68220 | ¥1,168.22 |