PA1130NLT | |
---|---|
DigiKey Part Number | 553-PA1130NLTTR-ND - Tape & Reel (TR) 553-PA1130NLTCT-ND - Cut Tape (CT) 553-PA1130NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1130NLT |
Description | XFRMR 3.3V 3W 500UH POE EP7 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.083:0.208 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1130NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 500µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.083:0.208 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.420" L x 0.525" W (10.67mm x 13.34mm) | |
Height - Seated (Max) | 0.365" (9.27mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.38000 | ¥34.38 |
10 | ¥27.88300 | ¥278.83 |
25 | ¥22.54280 | ¥563.57 |
50 | ¥21.11800 | ¥1,055.90 |
100 | ¥20.16880 | ¥2,016.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥19.57547 | ¥5,872.64 |
600 | ¥18.98228 | ¥11,389.37 |
1,500 | ¥18.38909 | ¥27,583.63 |